Part Details for LT3992EFE#PBF by Analog Devices Inc
Overview of LT3992EFE#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3992EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5761
|
Newark | Dc/Dc Conv, 2 O/P, 125Deg C, Tssop-Ep-38, Regulator Output Type:Adjustable, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:60V, Ic Case/Package:Tssop-Ep, No. Of Pins:38Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LT3992EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$9.1500 / $13.2600 | Buy Now |
DISTI #
LT3992EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1065 In Stock |
|
$8.0732 / $12.7500 | Buy Now |
DISTI #
584-LT3992EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Monolithic Dual Tracking 3A Step-Down Switching Regulator RoHS: Compliant | 1598 |
|
$8.8000 / $12.7400 | Buy Now |
DISTI #
E54:1762_04263578
|
Arrow Electronics | Conv DC-DC 3V to 60V Step Down Dual-Out 0.25V 3A 38-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Europe - 48 |
|
$7.4310 / $11.3170 | Buy Now |
DISTI #
V36:1790_06430357
|
Arrow Electronics | Conv DC-DC 3V to 60V Step Down Dual-Out 0.25V 3A 38-Pin TSSOP EP Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2316 | Americas - 20 |
|
$7.6470 / $10.3090 | Buy Now |
|
Analog Devices Inc | Mono 2x Track 3A Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 1513 |
|
$8.0732 / $12.7500 | Buy Now |
DISTI #
69145007
|
Verical | Conv DC-DC 3V to 60V Step Down Dual-Out 0.25V 3A 38-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 48 |
|
$7.4310 / $11.3170 | Buy Now |
DISTI #
70372761
|
Verical | Conv DC-DC 3V to 60V Step Down Dual-Out 0.25V 3A 38-Pin TSSOP EP Tube Min Qty: 20 Package Multiple: 20 Date Code: 2316 | Americas - 20 |
|
$7.6470 / $10.3090 | Buy Now |
DISTI #
LT3992EFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$7.7600 / $9.0200 | Buy Now |
DISTI #
4029142
|
element14 Asia-Pacific | DC/DC CONV, 2 O/P, 125DEG C, TSSOP-EP-38 RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$8.4968 / $13.4117 | Buy Now |
Part Details for LT3992EFE#PBF
LT3992EFE#PBF CAD Models
LT3992EFE#PBF Part Data Attributes
|
LT3992EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3992EFE#PBF
Analog Devices Inc
Monolithic Dual Tracking 3A Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |