Part Details for LT4295IUFD#PBF by Analog Devices Inc
Overview of LT4295IUFD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT4295IUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5786
|
Newark | Pd Controller, 60V, Qfn-Ep-28, Poe Standard:Ieee 802.3Af, 802.3At, 802.3Bt, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:-, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Channels:1Channels, Power Max:71.3W Rohs Compliant: Yes |Analog Devices LT4295IUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$4.6100 / $6.4500 | Buy Now |
DISTI #
505-LT4295IUFD#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1452 In Stock |
|
$3.3875 / $6.2000 | Buy Now |
DISTI #
584-LT4295IUFD#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3bt PD Int w/ For/Fly Cntr RoHS: Compliant | 1683 |
|
$3.4400 / $6.2000 | Buy Now |
|
Analog Devices Inc | IEEE 802.3bt PD Int w/ For/Fly Min Qty: 1 Package Multiple: 73 | 291 |
|
$2.5800 / $6.2000 | Buy Now |
DISTI #
LT4295IUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.3400 / $3.6500 | Buy Now |
|
Chip1Cloud | IC POE CNTRL 1 CHANNEL 28QFN | 265 |
|
RFQ |
Part Details for LT4295IUFD#PBF
LT4295IUFD#PBF CAD Models
LT4295IUFD#PBF Part Data Attributes
|
LT4295IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4295IUFD#PBF
Analog Devices Inc
IEEE 802.3bt PD Interface with Forward/Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |