-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4320IDD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8898
|
Newark | Ideal Diode Cntrl Ic, -40 To 85Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:9V, Supply Voltage Max:72V, Ic Package Type:Dfn-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT4320IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
505-LT4320IDD#PBF-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
204 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT4320IDD#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 1822 |
|
$4.4700 / $8.5100 | Buy Now |
DISTI #
V36:1790_06430380
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2230 | Americas - 1 |
|
$4.2320 / $4.7980 | Buy Now |
|
Analog Devices Inc | Ideal Diode Bridge Cntr Min Qty: 1 Package Multiple: 121 | 41 |
|
$3.5400 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR BRIDGE RECT 8DFN | 1856 |
|
RFQ | |
DISTI #
LT4320IDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
DISTI #
4029903
|
element14 Asia-Pacific | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$5.1417 / $9.0535 | Buy Now |
DISTI #
4029903
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 70 |
|
$4.8234 / $8.5009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4320IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4320IDD#PBF
Analog Devices Inc
LT4320IDD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |