-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4356HMS-3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8914
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Msop-10, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Msop, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4356HMS-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$5.0800 / $7.8000 | Buy Now |
DISTI #
LT4356HMS-3#PBF-ND
|
DigiKey | IC REG OVP W/LATCHOFF 10-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
584-LT4356HMS-3#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff RoHS: Compliant | 3210 |
|
$4.8800 / $7.4900 | Buy Now |
DISTI #
E54:1762_00743725
|
Arrow Electronics | Surge Stopper 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 606 |
|
$4.0780 / $6.5040 | Buy Now |
DISTI #
V36:1790_06430438
|
Arrow Electronics | Surge Stopper 10-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2351 | Americas - 150 |
|
$4.2400 / $5.5570 | Buy Now |
|
Analog Devices Inc | Surge Stopper w/ Fault Latchof Min Qty: 1 Package Multiple: 50 | 51 |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
76839594
|
Verical | Surge Stopper 10-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 606 |
|
$4.0780 / $6.5040 | Buy Now |
DISTI #
77689097
|
Verical | Surge Stopper 10-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Date Code: 2351 | Americas - 150 |
|
$4.2400 / $5.5570 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 19 |
|
$4.3500 / $8.7000 | Buy Now |
|
Ameya Holding Limited | LT4356HMS-3#PBF 钳位电路, 4 → 80 V, 10针 MSOP封装 | 51 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4356HMS-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HMS-3#PBF
Analog Devices Inc
LT4356HMS-3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |