Part Details for LT4356IDE-2#TRPBF by Analog Devices Inc
Overview of LT4356IDE-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for LT4356IDE-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5805
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-12, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Dfn, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4356IDE-2#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7000 |
|
$4.1400 / $4.8300 | Buy Now |
DISTI #
LT4356IDE-2#TRPBFCT-ND
|
DigiKey | IC SURGE STOPPER ADJ 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
584-LT4356IDE-2TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 2337 |
|
$3.8200 / $7.0200 | Buy Now |
DISTI #
A01:0375_00087153
|
Arrow Electronics | Surge Stopper 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2401 | Asia - 10000 |
|
$4.0544 | Buy Now |
DISTI #
E22:3490_00087153
|
Arrow Electronics | Surge Stopper 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1 |
|
$3.3800 / $4.9540 | Buy Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 1 Package Multiple: 2500 | 2 |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
LT4356IDE-2TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7700 / $3.9200 | Buy Now |
DISTI #
SMC-LT4356IDE-2#TRPBF
|
Sensible Micro Corporation | Ic Surge Stopper RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 10 |
|
RFQ |
Part Details for LT4356IDE-2#TRPBF
LT4356IDE-2#TRPBF CAD Models
LT4356IDE-2#TRPBF Part Data Attributes:
|
LT4356IDE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356IDE-2#TRPBF
Analog Devices Inc
LT4356IDE-2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT4356IDE-2#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IDE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IDE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356HDE-2#TRPBF | LT4356HDE-2#TRPBF | Analog Devices Inc | LT4356IDE-2#TRPBF vs LT4356HDE-2#TRPBF |
LT4356CDE-2#PBF | LT4356CDE-2#PBF | Analog Devices Inc | LT4356IDE-2#TRPBF vs LT4356CDE-2#PBF |
LT4356CDE-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356IDE-2#TRPBF vs LT4356CDE-2 |
LT4356IDE-2#PBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356IDE-2#TRPBF vs LT4356IDE-2#PBF |
LT4356IDE-2#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit | Linear Technology | LT4356IDE-2#TRPBF vs LT4356IDE-2#TR |
LT4356IDE-2#PBF | LT4356IDE-2#PBF | Analog Devices Inc | LT4356IDE-2#TRPBF vs LT4356IDE-2#PBF |
LT4356IDE-2#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356IDE-2#TRPBF vs LT4356IDE-2#TRPBF |
LT4356HDE-2 | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4356IDE-2#TRPBF vs LT4356HDE-2 |
LT4356IDE-2 | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356IDE-2#TRPBF vs LT4356IDE-2 |
LT4356IDE-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356IDE-2#TRPBF vs LT4356IDE-2#TR |