Part Details for LT4363IMS-2#TRPBF by Linear Technology
Overview of LT4363IMS-2#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT4363IMS-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 575 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 460 |
|
$3.9000 / $9.0000 | Buy Now | |
|
Win Source Electronics | IC SURGE STOPPER HV 12-MSOP | 106520 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for LT4363IMS-2#TRPBF
LT4363IMS-2#TRPBF CAD Models
LT4363IMS-2#TRPBF Part Data Attributes:
|
LT4363IMS-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4363IMS-2#TRPBF
Linear Technology
LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT4363IMS-2#TRPBF
This table gives cross-reference parts and alternative options found for LT4363IMS-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4363IMS-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4363HMS-2#PBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4363IMS-2#TRPBF vs LT4363HMS-2#PBF |
LT4363MPMS-2#PBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT4363IMS-2#TRPBF vs LT4363MPMS-2#PBF |
LT4363CMS-2#PBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT4363IMS-2#TRPBF vs LT4363CMS-2#PBF |
LT4363CMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT4363IMS-2#TRPBF vs LT4363CMS-2#TRPBF |
LT4363HMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4363IMS-2#TRPBF vs LT4363HMS-2#TRPBF |