Part Details for LT5400BMPMS8E-7#TRPBF by Analog Devices Inc
Overview of LT5400BMPMS8E-7#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LT5400BMPMS8E-7#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5400BMPMS8E-7#TRPBF-ND
|
DigiKey | RES ARRAY 4 RES MULT OHM 8TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
584-5400BMPMS8E-7TPF
|
Mouser Electronics | Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant | 0 |
|
$13.6800 | Order Now |
|
Analog Devices Inc | 4x Matched Res Network Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$10.3600 / $14.3300 | Buy Now |
DISTI #
LT5400BMPMS8E7T
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.3700 / $13.9000 | Buy Now |
Part Details for LT5400BMPMS8E-7#TRPBF
LT5400BMPMS8E-7#TRPBF CAD Models
LT5400BMPMS8E-7#TRPBF Part Data Attributes:
|
LT5400BMPMS8E-7#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5400BMPMS8E-7#TRPBF
Analog Devices Inc
Quad Matched Resistor Network
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Element Power Dissipation | 0.8 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1250 Ω | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 7.5% | |
Working Voltage | 75 V |
Alternate Parts for LT5400BMPMS8E-7#TRPBF
This table gives cross-reference parts and alternative options found for LT5400BMPMS8E-7#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400BMPMS8E-7#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5400BIMS8E-7#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-7#TRPBF vs LT5400BIMS8E-7#TRPBF |
LT5400BHMS8E-7#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-7#TRPBF vs LT5400BHMS8E-7#PBF |
LT5400BCMS8E-7#TRPBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-7#TRPBF vs LT5400BCMS8E-7#TRPBF |
LT5400BMPMS8E-7#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-7#TRPBF vs LT5400BMPMS8E-7#PBF |
LT5400BIMS8E-7#PBF | Quad Matched Resistor Network | Analog Devices Inc | LT5400BMPMS8E-7#TRPBF vs LT5400BIMS8E-7#PBF |