Part Details for LT5534ESC6#TRMPBF by Linear Technology
Overview of LT5534ESC6#TRMPBF by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5534ESC6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Quest Components | 50 MHZ - 3000 MHZ RF/MICROWAVE LINEAR DETECTOR | 1 |
|
$12.4928 | Buy Now |
|
Quest Components | 50 MHZ - 3000 MHZ RF/MICROWAVE LINEAR DETECTOR | 396 |
|
$9.9942 / $14.0544 | Buy Now |
|
Quest Components | 50 MHZ - 3000 MHZ RF/MICROWAVE LINEAR DETECTOR | 40 |
|
$11.5558 / $14.0544 | Buy Now |
|
Quest Components | 50 MHZ - 3000 MHZ RF/MICROWAVE LINEAR DETECTOR | 4 |
|
$21.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$11.0000 / $16.9200 | Buy Now |
|
Win Source Electronics | IC DETECTOR RF PWR 3GHZ SC70-6 | 64100 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LT5534ESC6#TRMPBF
LT5534ESC6#TRMPBF CAD Models
LT5534ESC6#TRMPBF Part Data Attributes:
|
LT5534ESC6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5534ESC6#TRMPBF
Linear Technology
LT5534 - 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, PLASTIC, SC-6, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5534ESC6#TRMPBF
This table gives cross-reference parts and alternative options found for LT5534ESC6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5534ESC6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5534ESC6#TRM | Linear Detector, 50MHz Min, 3000MHz Max | Analog Devices Inc | LT5534ESC6#TRMPBF vs LT5534ESC6#TRM |