Part Details for LT6002 by Pulse Electronics Corporation
Overview of LT6002 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for LT6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 1 |
|
$11.1428 / $13.3713 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 35 |
|
$6.3000 / $13.5000 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 27 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for LT6002
LT6002 CAD Models
LT6002 Part Data Attributes:
|
LT6002
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LT6002
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2.4 V-us | |
Height | 5.13 mm | |
Isolation Voltage | 500 V | |
Length | 20.39 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 110 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |