Part Details for LT6017MPDJC#PBF by Analog Devices Inc
Overview of LT6017MPDJC#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6017MPDJC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5879
|
Newark | Op-Amp, 3.3Mhz, -55 To 150Deg C, Dfn-22, No. Of Channels:4Channels, Gain Bandwidth Product:3.3Mhz, Supply Voltage Range:3V To 50V, Ic Case/Package:Dfn, No. Of Pins:22Pins, Amplifier Type:General Purpose, Input Offset Voltage:55Μv Rohs Compliant: Yes |Analog Devices LT6017MPDJC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$15.0900 / $20.4500 | Buy Now |
DISTI #
LT6017MPDJC#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 22DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
295 In Stock |
|
$13.5759 / $19.6600 | Buy Now |
DISTI #
584-LT6017MPDJC#PBF
|
Mouser Electronics | Precision Amplifiers 4x 3.2MHz, 0.8V/us L Pwr, Over-The-Top RoHS: Compliant | 127 |
|
$13.5600 / $19.6600 | Buy Now |
|
Analog Devices Inc | 4x 3.2MHz, 0.8V/µs L Pwr, Over Min Qty: 1 Package Multiple: 61 | 4451 |
|
$9.2700 / $19.6600 | Buy Now |
Part Details for LT6017MPDJC#PBF
LT6017MPDJC#PBF CAD Models
LT6017MPDJC#PBF Part Data Attributes:
|
LT6017MPDJC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6017MPDJC#PBF
Analog Devices Inc
Quad 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229WXXX, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3300 | |
Width | 3 mm |