-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9004
|
Newark | Op-Amp, 215Mhz, 0 To 70Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:215Mhz, Supply Voltage Range:3V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Bias Current:5Μarohs Compliant: Yes |Analog Devices LT6230CS6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 951 |
|
$3.2000 / $4.6000 | Buy Now |
DISTI #
505-LT6230CS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3438 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
584-LT6230CS6#TRMPBF
|
Mouser Electronics | Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am RoHS: Compliant | 41418 |
|
$2.1600 / $3.8700 | Buy Now |
DISTI #
V36:1790_06431124
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2348 | Americas - 2000 |
|
$2.0900 / $2.5070 | Buy Now |
DISTI #
V72:2272_06431124
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2333 Container: Cut Strips | Americas - 492 |
|
$2.5320 / $3.1560 | Buy Now |
DISTI #
E22:3490_00087591
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2338 | Europe - 58 |
|
$1.9590 / $3.3740 | Buy Now |
|
Analog Devices Inc | 215MHz, R2R Out, 1.1nV/rtHz, 3 Min Qty: 1 Package Multiple: 500 | 3188 |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
78445036
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 2000 |
|
$2.0900 / $2.5070 | Buy Now |
DISTI #
62814350
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.6800 | Buy Now |
DISTI #
LT6230CS6TRMPBF
|
TME | IC: operational amplifier, 215MHz, Ch: 1, TSOT23, IB: 10uA Min Qty: 1 | 0 |
|
$2.3600 / $3.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6230CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6230CS6#TRMPBF
Analog Devices Inc
215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 11 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 215000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6230CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6230CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6230CS6#TRM | Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 | Analog Devices Inc | LT6230CS6#TRMPBF vs LT6230CS6#TRM |
LT6230CS6#TR | LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6230CS6#TRMPBF vs LT6230CS6#TR |
LT6230CS6#TR | Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 | Analog Devices Inc | LT6230CS6#TRMPBF vs LT6230CS6#TR |