Part Details for LT6230CS6-10#TRPBF by Analog Devices Inc
Overview of LT6230CS6-10#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LT6230CS6-10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6230CS6-10#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6463 | Buy Now |
DISTI #
584-6230CS6-10TRPBF
|
Mouser Electronics | Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Analog Devices Inc | 215MHz, R2R Out, 1.1nV/rtHz, 3 Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
LT6230CS610TPBF
|
TME | IC: operational amplifier, 1.45GHz, Ch: 1, SOT23-6 Min Qty: 1 | 0 |
|
$5.9700 / $7.5600 | RFQ |
Part Details for LT6230CS6-10#TRPBF
LT6230CS6-10#TRPBF CAD Models
LT6230CS6-10#TRPBF Part Data Attributes:
|
LT6230CS6-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6230CS6-10#TRPBF
Analog Devices Inc
215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 11 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 315 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1450000 | |
Width | 1.625 mm |