Part Details for LT6656ACS6-1.25#TRPBF by Analog Devices Inc
Overview of LT6656ACS6-1.25#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6656ACS6-1.25#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6656ACS6-1.25#TRPBF-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8602 | Buy Now |
DISTI #
584-6656ACS6-1.25TPF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.8602 / $7.0700 | Buy Now |
Part Details for LT6656ACS6-1.25#TRPBF
LT6656ACS6-1.25#TRPBF CAD Models
LT6656ACS6-1.25#TRPBF Part Data Attributes:
|
LT6656ACS6-1.25#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656ACS6-1.25#TRPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2506 V | |
Output Voltage-Min | 1.2494 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.5 mm |
Alternate Parts for LT6656ACS6-1.25#TRPBF
This table gives cross-reference parts and alternative options found for LT6656ACS6-1.25#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656ACS6-1.25#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6656AIS6-1.25#TRPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656ACS6-1.25#TRPBF vs LT6656AIS6-1.25#TRPBF |
LT6656AIS6-1.25#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656ACS6-1.25#TRPBF vs LT6656AIS6-1.25#TRPBF |
LT6656ACS6-1.25#TRPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6656ACS6-1.25#TRPBF vs LT6656ACS6-1.25#TRPBF |
LT6656ACS6-1.25#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656ACS6-1.25#TRPBF vs LT6656ACS6-1.25#TRMPBF |
LT6656ACS6-1.25#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6656ACS6-1.25#TRPBF vs LT6656ACS6-1.25#TRMPBF |
LT6656AIS6-1.25 | Three Terminal Voltage Reference | Analog Devices Inc | LT6656ACS6-1.25#TRPBF vs LT6656AIS6-1.25 |