-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Voltage, Dual Comparator with 400mV Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9045
|
Newark | Comparator, Tsot-23-6, 0 To 70Deg C, Comparator Type:Micropower, Low Voltage, No. Of Channels:2Channels, Response Time/Propogation Delay:18Μs, Supply Voltage Range:1.4V To 18V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT6700CS6-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$3.2000 / $4.6000 | Buy Now |
DISTI #
505-LT6700CS6-1#TRMPBFCT-ND
|
DigiKey | IC COMPARATR 2 W/VOLT REF TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36767 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
584-6700CS6-1TRMPBF
|
Mouser Electronics | Analog Comparators uP, L V, 2x Comp w/ 400mV Ref RoHS: Compliant | 31445 |
|
$2.0900 / $4.4200 | Buy Now |
|
Analog Devices Inc | uP, L V, 2x Comp w/ 400mV Ref Min Qty: 1 Package Multiple: 500 | 7854 |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
LT6700CS6-1TRMPBF
|
TME | IC: comparator, low-power, Cmp: 2, 18us, 1.4÷18V, SMT, TSOT23-6 Min Qty: 1 | 0 |
|
$4.3900 / $5.3300 | RFQ |
DISTI #
SMC-LT6700CS6-1#TRMPBF
|
Sensible Micro Corporation | Up, L V, 2X Comp W/ 400Mv Ref RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 35 |
|
$2.4820 / $2.7740 | RFQ |
|
Chip Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6700CS6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700CS6-1#TRMPBF
Analog Devices Inc
Micropower, Low Voltage, Dual Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |