Part Details for LT6700IDCB-2#TRMPBF by Analog Devices Inc
Overview of LT6700IDCB-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LT6700IDCB-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3178
|
Newark | Comparator, 29Us, Dfn-Ep-6, 85Deg C Rohs Compliant: Yes |Analog Devices LT6700IDCB-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7500 / $6.1000 | Buy Now |
DISTI #
LT6700IDCB-2#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-6700IDCB-2TRMPBF
|
Mouser Electronics | Analog Comparators uP, L V, 2x Comp w/ 400mV Ref RoHS: Compliant | 0 |
|
$2.8000 / $5.5900 | Order Now |
DISTI #
V36:1790_06435713
|
Arrow Electronics | Comparator Dual 18V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2302 | Americas - 500 |
|
$2.7400 / $3.4770 | Buy Now |
|
Analog Devices Inc | uP, L V, 2x Comp w/ 400mV Ref Min Qty: 1 Package Multiple: 500 | 1146 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
35213725
|
Verical | Comparator Dual 18V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.2800 | Buy Now |
DISTI #
79368178
|
Verical | Comparator Dual 18V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 500 |
|
$2.7400 / $3.4770 | Buy Now |
DISTI #
LT6700IDCB-2TRMPBF
|
TME | IC: comparator, low-power, Cmp: 2, 29us, 1.4÷18V, DFN6, reel,tape Min Qty: 1 | 0 |
|
$2.9900 / $4.1800 | RFQ |
|
NexGen Digital | 500 |
|
RFQ | ||
DISTI #
LT6700IDCB2TRMP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7000 / $2.8800 | Buy Now |
Part Details for LT6700IDCB-2#TRMPBF
LT6700IDCB-2#TRMPBF CAD Models
LT6700IDCB-2#TRMPBF Part Data Attributes:
|
LT6700IDCB-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700IDCB-2#TRMPBF
Analog Devices Inc
Micropower, Low Voltage, Dual Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT6700IDCB-2#TRMPBF
This table gives cross-reference parts and alternative options found for LT6700IDCB-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700IDCB-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6700IDCB-2#TRM | Comparator, 2 Func, 29000ns Response Time, PDSO6 | Analog Devices Inc | LT6700IDCB-2#TRMPBF vs LT6700IDCB-2#TRM |
LT6700IDCB-2#TRM | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6700IDCB-2#TRMPBF vs LT6700IDCB-2#TRM |
LT6700IDCB-2#TRMPBF | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6700IDCB-2#TRMPBF vs LT6700IDCB-2#TRMPBF |