Part Details for LT8023 by ifm efector inc
Overview of LT8023 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-LT8023-ND
|
DigiKey | SENSOR MULT LEVEL/TEMPERATURE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$719.5000 | Buy Now |
DISTI #
71563044
|
RS | Continuous level for oil, display, 4 x PNP outputs, 472mm probe | ifm efector LT8023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$733.8900 | Buy Now |
|
Neutron USA | Level/Temp Sensor, L: 472mm, Active R: 390mm, T R: -20~90°C, DC 4PNP/NPN NO/NC, M12 Conn | 1 |
|
$1,414.6000 | Buy Now |