Part Details for LT8303HS5#WTRPBF by Analog Devices Inc
Overview of LT8303HS5#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8303HS5#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 100Vin uP Iso Fly Conv w/ 150V Min Qty: 2500 Package Multiple: 2500 | 0 |
|
Buy Now |
Part Details for LT8303HS5#WTRPBF
LT8303HS5#WTRPBF CAD Models
LT8303HS5#WTRPBF Part Data Attributes
|
LT8303HS5#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8303HS5#WTRPBF
Analog Devices Inc
100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch, TSOT-23 5, 6, 8 lead, 5 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | TSOT-23 5, 6, 8 lead | |
Pin Count | 5 | |
Manufacturer Package Code | TSOT-23 5, 6, 8 lead | |
Date Of Intro | 2016-08-22 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |