-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8303IS5#TRPBFTR-ND
|
DigiKey | IC REG FLYBACK ADJ 450MA TSOT23 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2520 | Buy Now |
DISTI #
584-LT8303IS5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100Vin uP Iso Fly Conv w/ 150V/450mA Swi RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Analog Devices Inc | 100Vin uP Iso Fly Conv w/ 150V Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.2520 / $9.6200 | Buy Now |
DISTI #
42660419
|
Verical | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.1538 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
LT8303IS5#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1600 / $5.3700 | Buy Now |
|
Perfect Parts Corporation | 5600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8303IS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8303IS5#TRPBF
Analog Devices Inc
100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.62 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 380 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT8303IS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8303IS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8303HS5#PBF | 100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch | Analog Devices Inc | LT8303IS5#TRPBF vs LT8303HS5#PBF |
LT8303HS5#TRPBF | 100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch | Analog Devices Inc | LT8303IS5#TRPBF vs LT8303HS5#TRPBF |
LT8303IS5#TRMPBF | 100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch | Analog Devices Inc | LT8303IS5#TRPBF vs LT8303IS5#TRMPBF |