Part Details for LT8312MPMS#PBF by Analog Devices Inc
Overview of LT8312MPMS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8312MPMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8312MPMS#PBF-ND
|
DigiKey | IC PFC CTRLR DCM 400KHZ 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$12.2579 / $17.7500 | Buy Now |
DISTI #
584-LT8312MPMS#PBF
|
Mouser Electronics | Power Factor Correction - PFC Boost Cntr w/ Pwr Factor Correction RoHS: Compliant | 0 |
|
$12.2500 / $17.7500 | Order Now |
|
Analog Devices Inc | Boost Cntr w/ Pwr Factor Corre Min Qty: 1 Package Multiple: 37 | 1345 |
|
$8.3700 / $17.7500 | Buy Now |
DISTI #
LT8312MPMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$10.8000 / $12.5600 | Buy Now |
Part Details for LT8312MPMS#PBF
LT8312MPMS#PBF CAD Models
LT8312MPMS#PBF Part Data Attributes
|
LT8312MPMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8312MPMS#PBF
Analog Devices Inc
Boost Controller with Power Factor Correction
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |