Part Details for LT8330EDDB#TRPBF by Linear Technology
Overview of LT8330EDDB#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8330EDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 518 |
|
$4.4600 / $6.1500 | Buy Now |
|
Win Source Electronics | IC REG BST SEPIC ADJ 1A 8DFN / Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive Medical 8-Pin DFN EP T/R | 24900 |
|
$6.2180 / $9.3260 | Buy Now |
Part Details for LT8330EDDB#TRPBF
LT8330EDDB#TRPBF CAD Models
LT8330EDDB#TRPBF Part Data Attributes
|
LT8330EDDB#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8330EDDB#TRPBF
Linear Technology
LT8330 - Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN SEPIC MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |