-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3193
|
Newark | Dc/Dc Conv, Boost, 2Mhz, 150Deg C Rohs Compliant: Yes |Analog Devices LT8330HS6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3200 / $9.5100 | Buy Now |
DISTI #
505-LT8330HS6#TRMPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 1A TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
709 In Stock |
|
$4.9086 / $8.6500 | Buy Now |
DISTI #
584-LT8330HS6#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi RoHS: Compliant | 822 |
|
$4.9000 / $8.6400 | Buy Now |
|
Analog Devices Inc | L IQ Boost/SEPIC/Inv Conv w/ 1 Min Qty: 1 Package Multiple: 500 | 32642 |
|
$4.9086 / $8.6500 | Buy Now |
|
Ameya Holding Limited | IC REG BST SEPIC ADJ 1A 6TSOT | 32642 |
|
RFQ | |
DISTI #
LT8330HS6TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.6500 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8330HS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8330HS6#TRMPBF
Analog Devices Inc
Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN SEPIC MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT8330HS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8330HS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8330IS6#TRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HS6#TRMPBF vs LT8330IS6#TRPBF |
LT8330HS6#TRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HS6#TRMPBF vs LT8330HS6#TRPBF |
LT8330ES6#TRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HS6#TRMPBF vs LT8330ES6#TRPBF |
LT8330IS6#PBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HS6#TRMPBF vs LT8330IS6#PBF |
LT8330IS6#TRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HS6#TRMPBF vs LT8330IS6#TRMPBF |
LT8330ES6#PBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HS6#TRMPBF vs LT8330ES6#PBF |