Part Details for LT8362IMSE#WTRPBF by Analog Devices Inc
Overview of LT8362IMSE#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8362IMSE#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | L IQ Boost/SEPIC/Inv Conv w/ 2 Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.7300 / $3.7700 | Buy Now |
Part Details for LT8362IMSE#WTRPBF
LT8362IMSE#WTRPBF CAD Models
LT8362IMSE#WTRPBF Part Data Attributes
|
LT8362IMSE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8362IMSE#WTRPBF
Analog Devices Inc
Low IQ Boost/SEPIC/Inverting Converter with 2A, 60V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |