-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8610EMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16714 In Stock |
|
$5.5803 / $10.2200 | Buy Now |
DISTI #
584-LT8610EMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2.5A Synchronous Step-Down Regulator with 2.5?A Quiescent Current RoHS: Compliant | 24495 |
|
$5.5100 / $9.1200 | Buy Now |
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ 2.5 Min Qty: 1 Package Multiple: 2500 | 8345 |
|
$5.5803 / $10.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 970mV~40V 2.5A 3.4V~42V MSOP-16-EP DC-DC Converters ROHS | 10000 |
|
$3.2681 / $4.8341 | Buy Now |
DISTI #
4025089
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2445 |
|
$6.1031 / $10.7555 | Buy Now |
DISTI #
4025089RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2445 |
|
$6.1031 / $9.7151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8610EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610EMSE#TRPBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8610EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8610IMSE#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610IMSE#WTRPBF |
LT8610HMSE#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610HMSE#TRPBF |
LT8610EMSE#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610EMSE#WPBF |
LT8610IMSE#PBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610IMSE#PBF |
LT8610HMSE#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610HMSE#WTRPBF |
LT8610HMSE#PBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610HMSE#PBF |
LT8610HMSE#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610HMSE#WPBF |
LT8610IMSE#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610IMSE#WPBF |
LT8610EMSE#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8610EMSE#TRPBF vs LT8610EMSE#WTRPBF |