Part Details for LT8637JV#PBF by Analog Devices Inc
Overview of LT8637JV#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8637JV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6321
|
Newark | Dc/Dc Conv, Sync Buck, 1.95Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Output Current:5A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8637JV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$7.8000 / $11.9700 | Buy Now |
DISTI #
505-LT8637JV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 5A 20LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
480 In Stock |
|
$6.5312 / $11.5100 | Buy Now |
DISTI #
584-LT8637JV#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5?A Quiescent Current RoHS: Compliant | 129 |
|
$6.3800 / $11.5100 | Buy Now |
|
Analog Devices Inc | 42V,6A Synchronouse Step down Min Qty: 1 Package Multiple: 490 | 5486 |
|
$4.7900 / $11.5100 | Buy Now |
DISTI #
LT8637JV#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$6.1800 / $6.7800 | Buy Now |
DISTI #
4033447
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.95MHZ, 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$6.8302 / $12.2587 | Buy Now |
DISTI #
4033447
|
Farnell | DC/DC CONV, SYNC BUCK, 1.95MHZ, 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 490 |
|
$6.3917 / $11.4472 | Buy Now |
Part Details for LT8637JV#PBF
LT8637JV#PBF CAD Models
LT8637JV#PBF Part Data Attributes:
|
LT8637JV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8637JV#PBF
Analog Devices Inc
LT8637JV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1602 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |