-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 6A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6340
|
Newark | Dc/Dc Conv, Sync Buck, 1.95Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Output Current:6A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8643SEV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9200 / $12.0800 | Buy Now |
DISTI #
505-LT8643SEV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 6A 24LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6348 In Stock |
|
$7.3613 / $11.6200 | Buy Now |
DISTI #
584-LT8643SEVPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 6A Sync Buck Silent Switcher 2 w/ 2 RoHS: Compliant | 25595 |
|
$6.9700 / $11.6200 | Buy Now |
DISTI #
E54:1762_11659001
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 1080 |
|
$6.6900 / $10.3190 | Buy Now |
DISTI #
V36:1790_18247722
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks Date Code: 2245 | Americas - 2 |
|
$6.9520 / $7.5920 | Buy Now |
|
Analog Devices Inc | 42V, 6A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 540 | 1273 |
|
$5.4800 / $11.6200 | Buy Now |
DISTI #
69083340
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 540 Package Multiple: 540 | Americas - 1620 |
|
$7.3067 / $8.1791 | Buy Now |
DISTI #
80924714
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 540 |
|
$6.6900 / $10.3190 | Buy Now |
DISTI #
67608067
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2245 | Americas - 2 |
|
$6.9520 / $7.5920 | Buy Now |
|
Ameya Holding Limited | 1273 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8643SEV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8643SEV#PBF
Analog Devices Inc
42V, 6A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1511 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |