-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8643SIV-2#TRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 6A 24LQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7827 | Buy Now |
DISTI #
584-LT8643SIV-2#TRPB
|
Mouser Electronics | Switching Voltage Regulators 42V, 6A Synchronous Step-Down Silent Switcher with 2.5 A Quiescent Current with External Compensation RoHS: Compliant | 0 |
|
$7.3300 | Order Now |
|
Analog Devices Inc | 42V, 6A Sync Buck Silent Switc Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.0200 / $8.6000 | Buy Now |
DISTI #
77891593
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$8.6000 | Buy Now |
DISTI #
LT8643SIV2TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7700 / $8.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy