-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6350
|
Newark | Dc/Dc Conv, Sync Buck, 1.95Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:65V, Output Current:8A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8646SIV#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$12.1900 / $17.6500 | Buy Now |
DISTI #
505-LT8646SIV#WPBF-ND
|
DigiKey | IC REG BUCK ADJ 8A 32LQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3721 In Stock |
|
$11.7160 / $16.9700 | Buy Now |
DISTI #
584-LT8646SIV#WPBF
|
Mouser Electronics | Switching Voltage Regulators 65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5?A Quiescent Current RoHS: Compliant | 22712 |
|
$11.6500 / $16.9700 | Buy Now |
|
Analog Devices Inc | 65V, 8A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 490 | 745 |
|
$8.0000 / $16.9700 | Buy Now |
|
Rochester Electronics | LT8646S - 65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5A Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 980 |
|
$9.9200 / $11.6700 | Buy Now |
DISTI #
LT8646SIV#WPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$10.3300 / $11.3300 | Buy Now |
|
Chip1Cloud | 65V, 8A SYNC BUCK SILENT SWITCHE / Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad | 13800 |
|
RFQ | |
DISTI #
4033459
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.95MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$12.1709 / $17.9834 | Buy Now |
DISTI #
4033459
|
Farnell | DC/DC CONV, SYNC BUCK, 1.95MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 430 |
|
$11.3534 / $16.7865 | Buy Now |
|
Win Source Electronics | 65V, 8A SYNC BUCK SILENT SWITCHE / Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad | 28100 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8646SIV#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8646SIV#WPBF
Analog Devices Inc
65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1512 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |