-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6355
|
Newark | Dc/Dc Conv, 2 O/P, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Ic Case/Package:Lqfn-Ep, No. Of Pins:32Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LT8650SIV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $15.5700 | Buy Now |
DISTI #
505-LT8650SIV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 4A DL 32LQFN Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0076 / $15.8000 | Buy Now |
DISTI #
584-LT8650SIVPBF
|
Mouser Electronics | Switching Voltage Regulators Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current RoHS: Compliant | 0 |
|
$11.6600 / $15.8000 | Order Now |
DISTI #
V36:1790_18786783
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Dual-Out 0.8V to 41.58V 4A/4A 28-Pin LQFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 39 Weeks Date Code: 2343 | Americas - 79 |
|
$9.9750 | Buy Now |
|
Analog Devices Inc | 2x Ch 4A, 42V, Sync Buck Silen Min Qty: 1 Package Multiple: 490 | 0 |
|
$7.4500 / $15.8000 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
LT8650SIV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 490 | 0 |
|
$9.6200 / $10.5600 | Buy Now |
|
Win Source Electronics | IC REG BCK 3.3V/5V 4A DL 32LQFN | 24044 |
|
$9.6090 / $14.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8650SIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8650SIV#PBF
Analog Devices Inc
Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1665 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |