-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6373
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, 350Khz, Supply Voltage Min:2.8V, Supply Voltage Max:80V, No. Of Outputs:1Outputs, Duty Cycle (%):77%, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Switching Frequency:350Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LT8705AEUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.5100 / $15.6000 | Buy Now |
DISTI #
505-LT8705AEUHF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 38QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
84 In Stock |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
584-LT8705AEUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost RoHS: Compliant | 1961 |
|
$10.3500 / $15.0000 | Buy Now |
DISTI #
E54:1762_10962018
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2253 | Europe - 16 |
|
$8.6290 / $11.2550 | Buy Now |
|
Analog Devices Inc | 80V VIN & VOUT Sync 4-Switch B Min Qty: 1 Package Multiple: 52 | 70 |
|
$7.0700 / $15.0000 | Buy Now |
DISTI #
35217813
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 52 |
|
$10.5522 | Buy Now |
DISTI #
68397626
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$8.6290 / $11.2550 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK-BOOST 38QFN | 70 |
|
RFQ | |
DISTI #
LT8705AEUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$9.1300 / $10.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8705AEUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8705AEUHF#PBF
Analog Devices Inc
80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |