Part Details for LT8705AHFE#TRPBF by Analog Devices Inc
Overview of LT8705AHFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8705AHFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8705AHFE#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4846 | Buy Now |
DISTI #
584-LT8705AHFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost RoHS: Compliant | 0 |
|
$10.4800 | Order Now |
|
Analog Devices Inc | 80V VIN & VOUT Sync 4-Switch B Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.1100 / $11.5600 | Buy Now |
DISTI #
LT8705AHFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.4800 / $10.8800 | Buy Now |
Part Details for LT8705AHFE#TRPBF
LT8705AHFE#TRPBF CAD Models
LT8705AHFE#TRPBF Part Data Attributes:
|
LT8705AHFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8705AHFE#TRPBF
Analog Devices Inc
80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-38/31 | |
Pin Count | 31 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G31 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP31/38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT8705AHFE#TRPBF
This table gives cross-reference parts and alternative options found for LT8705AHFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8705AHFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8705AHFE#PBF | 80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller | Analog Devices Inc | LT8705AHFE#TRPBF vs LT8705AHFE#PBF |
LT8705AMPFE#PBF | 80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller | Analog Devices Inc | LT8705AHFE#TRPBF vs LT8705AMPFE#PBF |
LT8705AEFE#TRPBF | 80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller | Analog Devices Inc | LT8705AHFE#TRPBF vs LT8705AEFE#TRPBF |
LT8705AIFE#PBF | 80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller | Analog Devices Inc | LT8705AHFE#TRPBF vs LT8705AIFE#PBF |