Part Details for LT8705EFE#TRPBF by Analog Devices Inc
Overview of LT8705EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8705EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3244
|
Newark | Dc/Dc Ctrl, Sync Boost/Buck, 400Khz Rohs Compliant: Yes |Analog Devices LT8705EFE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.7000 / $16.3600 | Buy Now |
DISTI #
505-LT8705EFE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5112 In Stock |
|
$9.1401 / $15.0000 | Buy Now |
DISTI #
584-LT8705EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost RoHS: Compliant | 1384 |
|
$9.3800 / $15.3900 | Buy Now |
|
Analog Devices Inc | 80V VIN & VOUT Sync 4-Switch B Min Qty: 1 Package Multiple: 2000 | 1023 |
|
$9.1401 / $15.0000 | Buy Now |
|
Ameya Holding Limited | IC REG CTLR BCK BST PWM 38TSSOP | 1023 |
|
RFQ | |
DISTI #
LT8705EFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$9.1300 / $9.4900 | Buy Now |
Part Details for LT8705EFE#TRPBF
LT8705EFE#TRPBF CAD Models
LT8705EFE#TRPBF Part Data Attributes:
|
LT8705EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8705EFE#TRPBF
Analog Devices Inc
80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 31 | |
Manufacturer Package Code | 05-08-1865 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3V TO 80V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 6.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |