Part Details for LT8705EUHF#PBF by Analog Devices Inc
Overview of LT8705EUHF#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8705EUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6377
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, 350Khz, Supply Voltage Min:2.8V, Supply Voltage Max:80V, No. Of Outputs:1Outputs, Duty Cycle (%):80%, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Switching Frequency:350Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LT8705EUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5100 / $15.6000 | Buy Now |
DISTI #
LT8705EUHF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4116 In Stock |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
584-LT8705EUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost RoHS: Compliant | 7828 |
|
$10.3500 / $14.9900 | Buy Now |
DISTI #
V36:1790_06436023
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2312 | Americas - 118 |
|
$9.0860 / $13.0900 | Buy Now |
|
Analog Devices Inc | 80V VIN & VOUT Sync 4-Switch B Min Qty: 1 Package Multiple: 52 | 10030 |
|
$7.0700 / $15.0000 | Buy Now |
DISTI #
35214717
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 9204 |
|
$9.0641 / $10.5522 | Buy Now |
DISTI #
77379580
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2312 | Americas - 104 |
|
$9.0860 / $13.0900 | Buy Now |
DISTI #
LT8705EUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$9.1300 / $10.6100 | Buy Now |
DISTI #
C1S424500661246
|
Chip1Stop | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz Automotive 38-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Tube | 115 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for LT8705EUHF#PBF
LT8705EUHF#PBF CAD Models
LT8705EUHF#PBF Part Data Attributes
|
LT8705EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8705EUHF#PBF
Analog Devices Inc
80V VIN and VOUT Synchronous 4-Switch Buck-Boost DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 5 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3V TO 80V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 6.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |