-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT8708ELWE-1#PBF-ND
|
DigiKey | 80V BIDIRECTIONAL BUCK-BOOST SLA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
160 In Stock |
|
$11.6428 / $16.8600 | Buy Now |
DISTI #
584-LT8708ELWE-1#PBF
|
Mouser Electronics | Switching Controllers 80V Bidirectional Buck-Boost Slave CTL RoHS: Compliant | 8 |
|
$11.9400 / $17.3100 | Buy Now |
|
Analog Devices Inc | 80V Bidirectional Buck-Boost S Min Qty: 1 Package Multiple: 160 | 512 |
|
$7.9500 / $16.8600 | Buy Now |
DISTI #
66308670
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 64-Pin LQFP EP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 480 |
|
$11.3571 | Buy Now |
|
Rochester Electronics | LT8708-1 - 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$9.8500 / $11.5900 | Buy Now |
DISTI #
LT8708ELWE1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 160 | 0 |
|
$10.2600 / $11.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy