-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3248
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, Elqfp-Ep-64 Rohs Compliant: Yes |Analog Devices LT8708HLWE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4900 / $17.4900 | Buy Now |
DISTI #
505-LT8708HLWE#PBF-ND
|
DigiKey | 80V SYNCHRONOUS 4-SWITCH BUCK-BO Min Qty: 1 Lead time: 10 Weeks Container: Tray |
52 In Stock |
|
$12.2432 / $17.7300 | Buy Now |
DISTI #
584-LT8708HLWE#PBF
|
Mouser Electronics | Switching Controllers 80V Synch 4-Switch Buck-Boost DC/DC Cont RoHS: Compliant | 50 |
|
$12.2400 / $17.7200 | Buy Now |
|
Analog Devices Inc | 80V Synch 4-Switch Buck-Boost Min Qty: 1 Package Multiple: 160 | 1771 |
|
$8.3600 / $17.7300 | Buy Now |
DISTI #
61868822
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 64-Pin LQFP EP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 1760 |
|
$11.9429 | Buy Now |
DISTI #
LT8708HLWE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 160 | 0 |
|
$10.7900 / $11.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8708HLWE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8708HLWE#PBF
Analog Devices Inc
80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1982 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |