-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8708HUHG-1#TRPBF-ND
|
DigiKey | 80V SYNCHRONOUS 4-SWITCH BUCK-BO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6611 | Buy Now |
DISTI #
584-LT8708HUHG1TRPB
|
Mouser Electronics | Switching Controllers 80V Synch 4-Switch Buck-Boost DC/DC Cont RoHS: Compliant | 0 |
|
$11.9600 | Order Now |
|
Analog Devices Inc | 80V Synch 4-Switch Buck-Boost Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.0200 / $12.8300 | Buy Now |
DISTI #
LT8708HUH1TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.6500 / $12.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8708HUHG-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8708HUHG-1#TRPBF
Analog Devices Inc
80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1528 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00012 A | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2X.32,.2 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT8708HUHG-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8708HUHG-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8708HUHG#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708HUHG#PBF |
LT8708HUHG-1#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708HUHG-1#PBF |
LT8708IUHG#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708IUHG#PBF |
LT8708EUHG#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708EUHG#TRPBF |
LT8708EUHG-1#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708EUHG-1#TRPBF |
LT8708IUHG#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708IUHG#TRPBF |
LT8708EUHG-1#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708EUHG-1#PBF |
LT8708IUHG-1#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708IUHG-1#TRPBF |
LT8708HUHG#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708HUHG-1#TRPBF vs LT8708HUHG#TRPBF |