-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6380
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, 350Khz, Supply Voltage Min:2.8V, Supply Voltage Max:80V, No. Of Outputs:1Outputs, Duty Cycle (%):77%, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, Switching Frequency:350Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LT8708IUHG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$12.8300 / $17.3800 | Buy Now |
DISTI #
505-LT8708IUHG#PBF-ND
|
DigiKey | 80V SYNCHRONOUS 4-SWITCH BUCK-BO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$11.5403 / $16.7100 | Buy Now |
DISTI #
584-LT8708IUHGPB
|
Mouser Electronics | Switching Controllers 80V Synch 4-Switch Buck-Boost DC/DC Cont RoHS: Compliant | 840 |
|
$11.5300 / $16.7100 | Buy Now |
|
Analog Devices Inc | 80V Synch 4-Switch Buck-Boost Min Qty: 1 Package Multiple: 45 | 50 |
|
$7.8800 / $16.7100 | Buy Now |
DISTI #
35218292
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 45 |
|
$11.2571 | Buy Now |
DISTI #
66351425
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 20 |
|
$10.4710 / $14.8430 | Buy Now |
|
Ameya Holding Limited | 50 |
|
RFQ | ||
DISTI #
LT8708IUHG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 | 0 |
|
$10.1700 / $11.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8708IUHG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8708IUHG#PBF
Analog Devices Inc
80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1528 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLATGE RANGE IS 1.3 TO 80V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00012 A | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2X.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT8708IUHG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8708IUHG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8708HUHG-1#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708IUHG#PBF vs LT8708HUHG-1#PBF |
LT8708EUHG-1#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708IUHG#PBF vs LT8708EUHG-1#PBF |
LT8708EUHG#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708IUHG#PBF vs LT8708EUHG#PBF |
LT8708HUHG#PBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708IUHG#PBF vs LT8708HUHG#PBF |
LT8708EUHG#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708IUHG#PBF vs LT8708EUHG#TRPBF |
LT8708EUHG-1#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708IUHG#PBF vs LT8708EUHG-1#TRPBF |
LT8708IUHG#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability | Analog Devices Inc | LT8708IUHG#PBF vs LT8708IUHG#TRPBF |
LT8708IUHG-1#TRPBF | 80V Synchronous 4-Switch Buck-Boost DC/DC Slave Controller for LT8708 Multiphase System | Analog Devices Inc | LT8708IUHG#PBF vs LT8708IUHG-1#TRPBF |