-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-2723JD-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 16DIP Min Qty: 1424 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9839 | Buy Now |
DISTI #
LTC-2723JD
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Hi-Eff. Red CC 16-Pin PDIP - Rail/Tube (Alt: LTC-2723JD) RoHS: Compliant Min Qty: 1424 Package Multiple: 16 Container: Tube | 0 |
|
$1.9938 / $2.2597 | Buy Now |
DISTI #
859-LTC-2723JD
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Red Low Current RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | Red 4 Digit 0.28 inch 7 Segment Common Cathode Gray Face LED Display RoHS: Compliant pbFree: Yes Min Qty: 1424 Package Multiple: 16 Container: Tube | 0Tube |
|
$1.9400 / $2.1500 | Buy Now |
|
Chip Stock | 49948 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC-2723JD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-2723JD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |