Part Details for LTC-4627JS by Lite-On Semiconductor Corporation
Overview of LTC-4627JS by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC-4627JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1546-5-ND
|
DigiKey | DISP 7SEG 0.39" QUAD YLW 16DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
236 In Stock |
|
$1.5173 / $3.6100 | Buy Now |
DISTI #
LTC-4627JS
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow CA 16-Pin DIP - Rail/Tube (Alt: LTC-4627JS) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6224 / $1.8388 | Buy Now |
DISTI #
859-LTC-4627JS
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Yellow Low Current RoHS: Compliant | 937 |
|
$1.5100 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 12 Container: Tube | 0Tube |
|
$1.5900 | Buy Now |
DISTI #
LTC-4627JS
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow CA 16-Pin DIP - Rail/Tube (Alt: LTC-4627JS) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6224 / $1.8388 | Buy Now |
DISTI #
LTC-4627JS
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow CA 16-Pin DIP - Rail/Tube (Alt: LTC-4627JS) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6224 / $1.8388 | Buy Now |
Part Details for LTC-4627JS
LTC-4627JS CAD Models
LTC-4627JS Part Data Attributes
|
LTC-4627JS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4627JS
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Yellow, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 588 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |