-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Yellow, 10mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1547-5-ND
|
DigiKey | DISP 7SEG 0.39" QUAD YLW 16DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1388 In Stock |
|
$1.6665 / $3.9600 | Buy Now |
DISTI #
LTC-4727JS
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow CC 16-Pin DIP - Rail/Tube (Alt: LTC-4727JS) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Container: Tube | 0 |
|
$1.7820 / $2.0196 | Buy Now |
DISTI #
859-LTC-4727JS
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Yellow Low Current RoHS: Compliant | 1291 |
|
$1.6600 / $2.8000 | Buy Now |
|
Future Electronics | LTC-4727 Series Yellow 588 nm 0.65 mcd 2.05 V Four Digit Seven Segment Display RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 2400Tube |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
LTC-4727JS
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow CC 16-Pin DIP - Rail/Tube (Alt: LTC-4727JS) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Container: Tube | 0 |
|
$1.7820 / $2.0196 | Buy Now |
DISTI #
LTC-4727JS
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow CC 16-Pin DIP - Rail/Tube (Alt: LTC-4727JS) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Container: Tube | 0 |
|
$1.7820 / $2.0196 | Buy Now |
DISTI #
LTC-4727JS
|
Avnet Asia | Displays Segmented Panel 4DIGIT 35LED Yellow CC 16-Pin DIP (Alt: LTC-4727JS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 1920 |
|
$1.4400 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC-4727JS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4727JS
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Yellow, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 588 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |