Part Details for LTC1040CSW#TR by Linear Technology
Overview of LTC1040CSW#TR by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1040CSW#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22950 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 750 uV OFFSET-MAX, 80000 ns RESPONSE TIME, PDSO18 | 34 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 750 uV OFFSET-MAX, 80000 ns RESPONSE TIME, PDSO18 | 18360 |
|
$3.1500 / $6.3000 | Buy Now |
Part Details for LTC1040CSW#TR
LTC1040CSW#TR CAD Models
LTC1040CSW#TR Part Data Attributes
|
LTC1040CSW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1040CSW#TR
Linear Technology
LTC1040 - Dual Micropower Comparator; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80000 ns | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1040CSW#TR
This table gives cross-reference parts and alternative options found for LTC1040CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1040CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1040CSW#TR | Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDSO18 | Analog Devices Inc | LTC1040CSW#TR vs LTC1040CSW#TR |
LTC1040CSW#TRPBF | LTC1040 - Dual Micropower Comparator; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1040CSW#TR vs LTC1040CSW#TRPBF |
LTC1040CSW#TRPBF | Dual Micropower Comparator | Analog Devices Inc | LTC1040CSW#TR vs LTC1040CSW#TRPBF |