Part Details for LTC1064-3CSW#PBF by Analog Devices Inc
Overview of LTC1064-3CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1064-3CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1064-3CSW#PBF-ND
|
DigiKey | IC FILTER 95KHZ LOWPASS 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$21.2792 / $28.3200 | Buy Now |
DISTI #
584-LTC1064-3CSW#PBF
|
Mouser Electronics | Active Filters Low Noise, High Frequency, 8th Order Linear Phase Lowpass Filter RoHS: Compliant | 113 |
|
$21.2100 / $28.3200 | Buy Now |
|
Analog Devices Inc | L N, Hi Freq, 8th Order Lin Ph Min Qty: 1 Package Multiple: 47 | 2353 |
|
$14.5300 / $28.3200 | Buy Now |
|
Rochester Electronics | LTC1064-3 - Low Noise, High Frequency, 8th Order Linear Phase Lowpass Filter RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$18.0100 / $21.1900 | Buy Now |
DISTI #
LTC1064-3CSWPBF
|
TME | Filter: digital, lowpass, SO16-W, 0.095MHz, Ch: 1, 2.37÷8VDC Min Qty: 1 | 0 |
|
$18.3000 / $24.7000 | RFQ |
|
Ameya Holding Limited | IC FILTR 8TH ORDR LOWPASS 16SOIC | 2353 |
|
RFQ |
Part Details for LTC1064-3CSW#PBF
LTC1064-3CSW#PBF CAD Models
LTC1064-3CSW#PBF Part Data Attributes:
|
LTC1064-3CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1064-3CSW#PBF
Analog Devices Inc
Low Noise, High Frequency, 8th Order Linear Phase Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 95 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 7.5 mm |
Alternate Parts for LTC1064-3CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1064-3CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064-3CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1064-3CSW | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | Analog Devices Inc | LTC1064-3CSW#PBF vs LTC1064-3CSW |