-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 8th Order Progressive Elliptic, Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1069-1CS8#TRPBF-ND
|
DigiKey | IC FILTER 12KHZ LOWPASS 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7309 | Buy Now |
DISTI #
584-C1069-1CS8TRPBF
|
Mouser Electronics | Active Filters L Pwr, 8th Order Progressive Elliptic, L RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
|
Analog Devices Inc | L Pwr, 8th Order Progressive E Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.9800 / $7.7309 | Buy Now |
DISTI #
LTC1069-1CS8TRP
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7200 / $8.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1069-1CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1069-1CS8#TRPBF
Analog Devices Inc
Low Power, 8th Order Progressive Elliptic, Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 8 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.57 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.57 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1069-1CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1069-1CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1069-1IS8 | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | Analog Devices Inc | LTC1069-1CS8#TRPBF vs LTC1069-1IS8 |
LTC1069-1IS8#TRPBF | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1069-1CS8#TRPBF vs LTC1069-1IS8#TRPBF |
LTC1069-1CS8#TR | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1069-1CS8#TRPBF vs LTC1069-1CS8#TR |
LTC1069-1IS8#PBF | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1069-1CS8#TRPBF vs LTC1069-1IS8#PBF |
LTC1069-1IS8#PBF | Low Power, 8th Order Progressive Elliptic, Lowpass Filter | Analog Devices Inc | LTC1069-1CS8#TRPBF vs LTC1069-1IS8#PBF |
LTC1069-1CS8#PBF | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1069-1CS8#TRPBF vs LTC1069-1CS8#PBF |
LTC1069-1CS8#TR | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | Analog Devices Inc | LTC1069-1CS8#TRPBF vs LTC1069-1CS8#TR |
LTC1069-1IS8#TR | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1069-1CS8#TRPBF vs LTC1069-1IS8#TR |