Part Details for LTC1100CSW#PBF by Analog Devices Inc
Overview of LTC1100CSW#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1100CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6039
|
Newark | Instrumentation Amp, 18Khz, 110Db, Wsoic, No. Of Channels:1Channels, Input Offset Voltage:1Μv, Gain Bandwidth Product:18Khz, Supply Voltage Range:5V To 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1100CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5900 / $21.1300 | Buy Now |
DISTI #
LTC1100CSW#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
276 In Stock |
|
$14.0299 / $20.3200 | Buy Now |
DISTI #
584-LTC1100CSW#PBF
|
Mouser Electronics | Instrumentation Amplifiers Precision, Zero-Drift Instrumentation Amplifier RoHS: Compliant | 555 |
|
$14.0200 / $20.3200 | Buy Now |
|
Analog Devices Inc | Prec, Zero-Drift Instr Amp Min Qty: 1 Package Multiple: 47 | 620 |
|
$9.5800 / $20.3200 | Buy Now |
DISTI #
LTC1100CSW#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 47 | 0 |
|
$12.3700 / $14.3700 | Buy Now |
DISTI #
4019388
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 18KHZ, 110DB, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.8300 / $21.4726 | Buy Now |
DISTI #
4019388
|
Farnell | INSTRUMENTATION AMP, 18KHZ, 110DB, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.8759 / $20.1056 | Buy Now |
Part Details for LTC1100CSW#PBF
LTC1100CSW#PBF CAD Models
LTC1100CSW#PBF Part Data Attributes
|
LTC1100CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1100CSW#PBF
Analog Devices Inc
Precision, Zero-Drift Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000135 µA | |
Bandwidth (3dB)-Nom | 0.018 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.000065 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.5 mm |
Alternate Parts for LTC1100CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1100CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1100CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1100CSW | Instrumentation Amplifier, 1 Func, 10uV Offset-Max, 0.018MHz Band Width, CMOS, PDSO16 | Analog Devices Inc | LTC1100CSW#PBF vs LTC1100CSW |
LTC1100CSW#TR | LTC1100 - Precision, Zero-Drift Instrumentation Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1100CSW#PBF vs LTC1100CSW#TR |
LTC1100CSW#TRPBF | LTC1100 - Precision, Zero-Drift Instrumentation Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1100CSW#PBF vs LTC1100CSW#TRPBF |
LTC1100CSW#TRPBF | Precision, Zero-Drift Instrumentation Amplifier | Analog Devices Inc | LTC1100CSW#PBF vs LTC1100CSW#TRPBF |
LTC1100CSW#PBF | LTC1100 - Precision, Zero-Drift Instrumentation Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1100CSW#PBF vs LTC1100CSW#PBF |
LTC1100CSW#TR | Instrumentation Amplifier, 1 Func, 10uV Offset-Max, 0.018MHz Band Width, CMOS, PDSO16 | Analog Devices Inc | LTC1100CSW#PBF vs LTC1100CSW#TR |