Part Details for LTC1149CN-5#PBF by Analog Devices Inc
Overview of LTC1149CN-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LTC1149CN-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1149CN-5#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4808 | Buy Now |
DISTI #
584-LTC1149CN-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Regs RoHS: Compliant | 31 |
|
$11.3400 / $16.4200 | Buy Now |
DISTI #
V36:1790_17771897
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Date Code: 1349 | Americas - 38 |
|
$4.5530 | Buy Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Regs Min Qty: 1 Package Multiple: 25 | 0 |
|
$7.7500 / $9.4600 | Buy Now |
DISTI #
LTC1149CN-5#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.0100 / $11.6300 | Buy Now |
Part Details for LTC1149CN-5#PBF
LTC1149CN-5#PBF CAD Models
LTC1149CN-5#PBF Part Data Attributes
|
LTC1149CN-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1149CN-5#PBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LTC1149CN-5#PBF
This table gives cross-reference parts and alternative options found for LTC1149CN-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1149CN-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1149CN-5#PBF | LTC1149 - High Efficiency Synchronous Step-Down Switching Regulators; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1149CN-5#PBF vs LTC1149CN-5#PBF |
LTC1149CN-5 | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDIP16 | Analog Devices Inc | LTC1149CN-5#PBF vs LTC1149CN-5 |