Part Details for LTC1174HVIS8 by Linear Technology
Overview of LTC1174HVIS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1174HVIS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH EFFICIENCY STEP-DOWN AND INVERTING DC/DC CONVERTER Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 20 |
|
RFQ | |
DISTI #
SMC-LTC1174HVIS8
|
Sensible Micro Corporation | Ic Dc/Dc Converter So/8U17 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 32 |
|
RFQ | |
|
Chip1Cloud | High Efficiency Step-Down and Inverting DC/DC Converter | 14900 |
|
RFQ |
Part Details for LTC1174HVIS8
LTC1174HVIS8 CAD Models
LTC1174HVIS8 Part Data Attributes:
|
LTC1174HVIS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1174HVIS8
Linear Technology
LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1174HVIS8
This table gives cross-reference parts and alternative options found for LTC1174HVIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1174HVIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1174HVCS8#TRPBF | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1174HVIS8 vs LTC1174HVCS8#TRPBF |
LTC1174HVIS8 | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1174HVIS8 vs LTC1174HVIS8 |
LTC1174HVIS8#TRPBF | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1174HVIS8 vs LTC1174HVIS8#TRPBF |
LTC1174HVCS8#TR | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1174HVIS8 vs LTC1174HVCS8#TR |
LTC1174HVCS8#TRPBF | High Efficiency Step-Down and Inverting DC/DC Converter | Analog Devices Inc | LTC1174HVIS8 vs LTC1174HVCS8#TRPBF |
LTC1174HVIS8#TRPBF | High Efficiency Step-Down and Inverting DC/DC Converter | Analog Devices Inc | LTC1174HVIS8 vs LTC1174HVIS8#TRPBF |
LTC1174HVIS8#PBF | High Efficiency Step-Down and Inverting DC/DC Converter | Analog Devices Inc | LTC1174HVIS8 vs LTC1174HVIS8#PBF |
LTC1174HVCS8 | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1174HVIS8 vs LTC1174HVCS8 |