Part Details for LTC1272-8CCN#PBF by Analog Devices Inc
Overview of LTC1272-8CCN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1272-8CCN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1272-8CCN#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
147 In Stock |
|
Buy Now | |
DISTI #
584-LTC1272-8CCN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 3 s, 250kHz Sampling A/D Converter RoHS: Compliant | 47 |
|
$14.4800 / $20.6000 | Buy Now |
|
Analog Devices Inc | 12-B, 3µs, 250kHz Smpl A/D Con Min Qty: 1 Package Multiple: 15 | 840 |
|
$10.5700 / $20.6000 | Buy Now |
|
Rochester Electronics | LTC1272 - 12-bit 250ksps SAR ADC (3us Conversion Time) RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$13.1000 / $15.4100 | Buy Now |
Part Details for LTC1272-8CCN#PBF
LTC1272-8CCN#PBF CAD Models
LTC1272-8CCN#PBF Part Data Attributes
|
LTC1272-8CCN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1272-8CCN#PBF
Analog Devices Inc
12-Bit, 3µs, 250kHz Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 8000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LTC1272-8CCN#PBF
This table gives cross-reference parts and alternative options found for LTC1272-8CCN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1272-8CCN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1272-8CCN | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-8CCN#PBF vs LTC1272-8CCN |
LTC1272-8ACN | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-8CCN#PBF vs LTC1272-8ACN |
LTC1272-8ACN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-8CCN#PBF vs LTC1272-8ACN#PBF |
LTC1272-8ACN#PBF | 12-Bit, 3µs, 250kHz Sampling A/D Converter | Analog Devices Inc | LTC1272-8CCN#PBF vs LTC1272-8ACN#PBF |