Part Details for LTC1273ACN#PBF by Analog Devices Inc
Overview of LTC1273ACN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1273ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1273ACN#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.8347 | Buy Now |
DISTI #
584-LTC1273ACN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 300ksps Smpl A/D Convs w/ Ref RoHS: Compliant | 0 |
|
$41.5200 / $51.2600 | Order Now |
|
Analog Devices Inc | 12-B, 300ksps Smpl A/D Convs w Min Qty: 1 Package Multiple: 15 | 180 |
|
$28.3600 / $35.9500 | Buy Now |
|
Ameya Holding Limited | IC A/D CONV 12BIT SAMPLING 24DIP | 180 |
|
RFQ | |
DISTI #
LTC1273ACN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$36.6200 / $43.8300 | Buy Now |
Part Details for LTC1273ACN#PBF
LTC1273ACN#PBF CAD Models
LTC1273ACN#PBF Part Data Attributes
|
LTC1273ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1273ACN#PBF
Analog Devices Inc
12-Bit, 300ksps Sampling A/D Converters with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2700 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1273ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1273ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1273ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1273ACN#PBF | LTC1273 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1273ACN#PBF vs LTC1273ACN#PBF |
LTC1273ACN | LTC1273 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1273ACN#PBF vs LTC1273ACN |
LTC1273BCN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1273ACN#PBF vs LTC1273BCN |
LTC1273ACN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1273ACN#PBF vs LTC1273ACN |
LTC1273BCN#PBF | LTC1273 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1273ACN#PBF vs LTC1273BCN#PBF |