Part Details for LTC1290BCN#PBF by Linear Technology
Overview of LTC1290BCN#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1290BCN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1290BCN#PBF-600060-ND
|
DigiKey | LTC1290 - 12-BIT SERIAL I/O ADC Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1858 In Stock |
|
$43.6700 | Buy Now |
|
Rochester Electronics | LTC1290 - 12-Bit Serial I/O ADC w/8 CH MUX RoHS: Compliant Status: Active Min Qty: 1 | 1858 |
|
$37.4700 / $44.0900 | Buy Now |
|
Chip1Cloud | IC DATA ACQ SYS 12BIT 20-DIP | 1403 |
|
RFQ |
Part Details for LTC1290BCN#PBF
LTC1290BCN#PBF CAD Models
LTC1290BCN#PBF Part Data Attributes:
|
LTC1290BCN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1290BCN#PBF
Linear Technology
LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1290BCN#PBF
This table gives cross-reference parts and alternative options found for LTC1290BCN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1290BCN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1290BIN#TRPBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BIN#TRPBF |
LTC1290BCJ | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BCJ |
LTC1290BCN#TRPBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BCN#TRPBF |
LTC1290BIJ#TR | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BIJ#TR |
LTC1290BIJ#PBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BIJ#PBF |
LTC1290BIN#PBF | Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | LTC1290BCN#PBF vs LTC1290BIN#PBF |
LTC1290BMJ#PBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BMJ#PBF |
LTC1290BIJ | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BIJ |
LTC1290BIN#TR | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1290BCN#PBF vs LTC1290BIN#TR |
LTC1290BCN | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1290BCN#PBF vs LTC1290BCN |