Part Details for LTC1290DCSW#PBF by Analog Devices Inc
Overview of LTC1290DCSW#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1290DCSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6077
|
Newark | Adc, 12Bit, Wsoic-20, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTC1290DCSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.8000 / $32.0200 | Buy Now |
DISTI #
LTC1290DCSW#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 50K 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
761 In Stock |
|
$25.2187 / $33.5700 | Buy Now |
DISTI #
584-LTC1290DCSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 0 |
|
$25.2100 / $33.5600 | Order Now |
DISTI #
V36:1790_06437050
|
Arrow Electronics | 8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 20 Weeks Date Code: 2342 | Americas - 4 |
|
$24.6100 / $29.3600 | Buy Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Min Qty: 1 Package Multiple: 38 | 153 |
|
$17.2200 / $33.5700 | Buy Now |
|
Rochester Electronics | LTC1290 - Single Chip 12-Bit Data Acquisition System RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$21.3500 / $25.1100 | Buy Now |
DISTI #
LTC1290DCSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$22.2400 / $25.8300 | Buy Now |
Part Details for LTC1290DCSW#PBF
LTC1290DCSW#PBF CAD Models
LTC1290DCSW#PBF Part Data Attributes
|
LTC1290DCSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1290DCSW#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1290DCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1290DCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1290DCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1290DISW | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1290DCSW#PBF vs LTC1290DISW |
LTC1290DISW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1290DCSW#PBF vs LTC1290DISW#TR |
LTC1290DISW#TRPBF | Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | LTC1290DCSW#PBF vs LTC1290DISW#TRPBF |
LTC1290DCSW | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1290DCSW#PBF vs LTC1290DCSW |
LTC1290DISW#PBF | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1290DCSW#PBF vs LTC1290DISW#PBF |
LTC1290DCSW | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1290DCSW#PBF vs LTC1290DCSW |
LTC1290DCSW#PBF | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1290DCSW#PBF vs LTC1290DCSW#PBF |
LTC1290DISW | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1290DCSW#PBF vs LTC1290DISW |