Part Details for LTC1343IGW#PBF by Linear Technology
Overview of LTC1343IGW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1343IGW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC1343IGW#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15 |
|
RFQ |
Part Details for LTC1343IGW#PBF
LTC1343IGW#PBF CAD Models
LTC1343IGW#PBF Part Data Attributes:
|
LTC1343IGW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1343IGW#PBF
Linear Technology
LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | GW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.641 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1343IGW#PBF
This table gives cross-reference parts and alternative options found for LTC1343IGW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1343IGW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1343IGW | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44 | Analog Devices Inc | LTC1343IGW#PBF vs LTC1343IGW |
LTC1343IGW | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: -40°C to 85°C | Linear Technology | LTC1343IGW#PBF vs LTC1343IGW |
LTC1343CGW | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | Linear Technology | LTC1343IGW#PBF vs LTC1343CGW |
LTC1343CGW | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44 | Analog Devices Inc | LTC1343IGW#PBF vs LTC1343CGW |
LTC1343CGW#PBF | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | Linear Technology | LTC1343IGW#PBF vs LTC1343CGW#PBF |
LTC1343IGW#PBF | Software-Selectable Multiprotocol Transceiver | Analog Devices Inc | LTC1343IGW#PBF vs LTC1343IGW#PBF |